Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 258-106
- Mfr. Part No.:
- 283875 XBST12-1
- Brand:
- Eaton
Subtotal (1 unit)*
£96.09
(exc. VAT)
£115.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.09 |
*price indicative
- RS Stock No.:
- 258-106
- Mfr. Part No.:
- 283875 XBST12-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents the pinnacle of modern electrical distribution, providing unrivalled reliability and efficiency for your low-voltage systems. Designed specifically for demanding environments, it integrates seamlessly with existing infrastructures, ensuring optimal performance. With its robust busbar support system and thoughtful construction, this switchgear guarantees not only compliance with the highest industry standards but also ease of installation and maintenance. Its compact dimensions and lightweight profile make it an ideal choice for numerous applications, enhancing both performance and accessibility. Choose this switchgear to safeguard your electrical systems while benefiting from a solution that's built to last.
Designed for optimal energy distribution in low-voltage systems
Built with a durable busbar support system for enhanced safety
Features a space-saving design that accommodates tight configurations
Manufactured to comply with RoHS regulations for environmental safety
Includes comprehensive documentation for easy setup and operation
Supports a maximum current rating, ensuring reliability under load
Offers flexibility with a zero-pole design for versatile applications
Built with a durable busbar support system for enhanced safety
Features a space-saving design that accommodates tight configurations
Manufactured to comply with RoHS regulations for environmental safety
Includes comprehensive documentation for easy setup and operation
Supports a maximum current rating, ensuring reliability under load
Offers flexibility with a zero-pole design for versatile applications
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


