Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 259-155
- Mfr. Part No.:
- 283869 XBSB324
- Brand:
- Eaton
Subtotal (1 unit)*
£221.09
(exc. VAT)
£265.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £221.09 |
*price indicative
- RS Stock No.:
- 259-155
- Mfr. Part No.:
- 283869 XBSB324
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Busbar Support | |
Range | Eaton xEnergy Main | |
For Use With | Busbar | |
Series | xEnergy Main | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton low-voltage switchgear solution represents the pinnacle of innovative engineering, seamlessly integrating advanced technology with robust construction. Designed for high-performance applications, The Eaton xEnergy Main LV switchgear offers unparalleled efficiency and flexibility. Its compact design allows for easy installation in various settings while accommodating substantial current loads, making it a reliable choice for industrial and commercial environments. This switchgear not only meets rigorous safety standards but also embodies Eaton's commitment to sustainability, ensuring compliance with RoHS requirements. Its scalable architecture enables future enhancements, supporting the evolving needs of modern electrical systems. Experience exceptional reliability and operational excellence with this state-of-the-art switchgear, perfectly tailored for high-capacity demands.
Engineered for high current ratings, ensuring operational reliability under peak loads
Features a four-pole configuration for versatile connectivity options
Includes robust busbar support to maintain system integrity
Designed to accommodate a busbar distance, enhancing installation efficiency
Manufactured to comply with stringent RoHS standards for environmental safety
Backed by comprehensive documentation, including brochures and catalogues for easy reference
Supports scalability, allowing for future upgrades without major overhauls
Incorporates a lightweight design, facilitating easier handling during installation
Features a four-pole configuration for versatile connectivity options
Includes robust busbar support to maintain system integrity
Designed to accommodate a busbar distance, enhancing installation efficiency
Manufactured to comply with stringent RoHS standards for environmental safety
Backed by comprehensive documentation, including brochures and catalogues for easy reference
Supports scalability, allowing for future upgrades without major overhauls
Incorporates a lightweight design, facilitating easier handling during installation
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Base for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower