Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 240-498
- Mfr. Part No.:
- 102580 XBSB324-100
- Brand:
- Eaton
Subtotal (1 unit)*
£221.09
(exc. VAT)
£265.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.09 |
*price indicative
- RS Stock No.:
- 240-498
- Mfr. Part No.:
- 102580 XBSB324-100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a paramount solution in low-voltage electrical distribution. Designed for both efficiency and reliability, this advanced switchgear meets the demanding requirements of modern electrical systems. With robust specifications and a sleek design, it ensures optimal performance while ensuring compliance with the latest safety standards. The switchgear features an impressive current rating, making it ideal for a variety of industrial applications. Built to last with high-quality materials, it embodies Eaton's commitment to innovation and excellence, ensuring that customers receive a dependable product tailored to their needs.
Designed to support busbar systems up to 3200A for reliable power distribution
Compact dimensions aid in efficient spatial integration within existing infrastructures
Robust compliance with RoHS standards guarantees environmentally friendly manufacturing
Four-pole configuration allows versatile integration with multiple circuit requirements
Lightweight design simplifies installation and maintenance processes
Resources include accessible brochures for detailed specifications and application insights
Backed by Eaton's reputation for quality and service excellence
Compact dimensions aid in efficient spatial integration within existing infrastructures
Robust compliance with RoHS standards guarantees environmentally friendly manufacturing
Four-pole configuration allows versatile integration with multiple circuit requirements
Lightweight design simplifies installation and maintenance processes
Resources include accessible brochures for detailed specifications and application insights
Backed by Eaton's reputation for quality and service excellence
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer


