Eaton Eaton xEnergy Main Busbar Support for use with Busbar

Subtotal (1 unit)*

£207.48

(exc. VAT)

£248.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.48

*price indicative

RS Stock No.:
258-910
Mfr. Part No.:
285516 XBSB254
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Support

For Use With

Busbar

Range

Eaton xEnergy Main

Series

xEnergy Main

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton busbar support system is designed for high-performance and reliability, serving as a main busbar back with an impressive current rating of up to 2500A. This product seamlessly integrates into the Eaton xEnergy Main LV switchgear series, ensuring enhanced functionality in energy distribution systems. Built with durability in mind, it features a robust construction with a four-pole configuration, catering to diverse electrical applications. Its meticulous design accommodates specific installation requirements, making it ideal for both industrial and commercial environments. With its emphasis on compliance and global marketability, this innovative solution stands out as a vital component for modern electrical infrastructure.

Constructed from high-quality sheet steel with plastic attachment for long-lasting durability
Four-pole design optimises space utilisation and ensures efficient energy distribution
Designed for ease of installation, including all necessary mounting materials
Complies with RoHS standards, promoting environmentally-friendly practices
Offers a maximum busbar distance of 180 mm for added flexibility in installations
Generous weight capacity of 4.44 kg, providing stability and reliability
Comprehensive technical support and documentation available for ease of use

Related links