Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 257-807
- Mfr. Part No.:
- 294117 XBSB254-100
- Brand:
- Eaton
Subtotal (1 unit)*
£207.48
(exc. VAT)
£248.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.48 |
*price indicative
- RS Stock No.:
- 257-807
- Mfr. Part No.:
- 294117 XBSB254-100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton busbar support system crafted by Eaton presents a robust solution for electrical distribution, designed to accommodate demanding environments with precision engineering. It features a four-pole design capable of supporting a maximum current of 2500A, making it an essential component for efficient power allocation in LV switchgear applications. With its sturdy steel construction and integrated plastic attachment, this device ensures longevity while simplifying the installation process. Ideal for diverse settings, including industrial and commercial, this support system facilitates easy integration within existing structures. Its thoughtful design prioritises safety and performance, ensuring adherence to RoHS regulations and fostering an eco-friendly operational framework. This product not only exemplifies quality but also enhances operational reliability, making it a smart choice for modern electrical systems.
Constructed from high-grade materials for exceptional durability
Designed for easy installation within existing busbar systems
Complies with RoHS regulations, promoting environmental safety
Optimised for reliable performance in demanding electrical environments
Four-pole configuration allows for versatile applications
Enhances efficiency in energy distribution through its robust design
Designed for easy installation within existing busbar systems
Complies with RoHS regulations, promoting environmental safety
Optimised for reliable performance in demanding electrical environments
Four-pole configuration allows for versatile applications
Enhances efficiency in energy distribution through its robust design
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit


