Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 257-946
- Mfr. Part No.:
- 284389 NZM1-XUHIV20KL110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£164.12
(exc. VAT)
£196.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.12 |
*price indicative
- RS Stock No.:
- 257-946
- Mfr. Part No.:
- 284389 NZM1-XUHIV20KL110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for reliability and efficiency in electrical applications. The NZM series, specifically tailored with under voltage release features, offers robust protection against potential malfunctions caused by voltage fluctuations. This model excels in safeguarding critical infrastructure by automatically disconnecting in instances of under-voltage, ensuring operational integrity. Its compact dimensions make it suitable for various installations, including off-load switches, while the inclusion of dual early-make auxiliary contacts allows for swift integration into existing systems. With compliance certifications from key regulatory bodies, this product guarantees adherence to high standards of safety and performance, making it a dependable choice for both industrial and commercial settings.
Intuitive design simplifies integration into electrical systems
Compact form factor optimises space within switchgear
Dual auxiliary contacts facilitate fast operational response
Exceptional compliance with global safety standards ensures peace of mind
Incorporates advanced under voltage protection for enhanced reliability
Versatility in application across various electrical setups
Designed for easy connection with detailed installation instructions available
Compact form factor optimises space within switchgear
Dual auxiliary contacts facilitate fast operational response
Exceptional compliance with global safety standards ensures peace of mind
Incorporates advanced under voltage protection for enhanced reliability
Versatility in application across various electrical setups
Designed for easy connection with detailed installation instructions available
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)


