Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-549
- Mfr. Part No.:
- 259620 NZM1-XUHIV20L110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£160.71
(exc. VAT)
£192.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.71 |
*price indicative
- RS Stock No.:
- 253-549
- Mfr. Part No.:
- 259620 NZM1-XUHIV20L110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release device is meticulously engineered for the Eaton Moeller series NZM, providing exceptional reliability and efficiency. Designed to operate at 110-130VAC, it effortlessly integrates into various applications, ensuring optimal performance in critical systems. Its dual early-make auxiliary contacts make it ideal for interlocking and load-shedding circuits, enhancing safety in emergency-stop functionalities. With advanced specifications, including robust electrical characteristics, the device mitigates risks associated with accidental contact during switching operations. The sophisticated design caters to diverse industrial needs, highlighting flexibility in installation and use.
Offers an enhanced safety mechanism through early-make functionalities
Facilitates easy integration with emergency-stop devices for increased operational reliability
Delivers precise control with a swift response time of approximately 19ms
Equipped with dual auxiliary contacts to support complex circuit configurations
Designed for efficient energy consumption, making it environmentally friendly
Boasts compatibility with a wide range of circuit-breaker applications
Highlight robust certifications for quality assurance and compliance
Constructed with high durability to withstand rigorous operating conditions
Facilitates easy integration with emergency-stop devices for increased operational reliability
Delivers precise control with a swift response time of approximately 19ms
Equipped with dual auxiliary contacts to support complex circuit configurations
Designed for efficient energy consumption, making it environmentally friendly
Boasts compatibility with a wide range of circuit-breaker applications
Highlight robust certifications for quality assurance and compliance
Constructed with high durability to withstand rigorous operating conditions
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO Power Cord, 2m


