Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-458
- Mfr. Part No.:
- 259440 NZM1-XU110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 254-458
- Mfr. Part No.:
- 259440 NZM1-XU110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium-grade molded case circuit breaker designed to deliver robust protection and seamless control in electrical installations. With an integrated undervoltage release mechanism, it ensures that circuits are automatically isolated in the event of voltage fluctuations, thereby safeguarding connected equipment. This exceptional device is built to meet the rigorous demands of modern electrical systems, allowing for both reliability and efficiency. It is suitable for a variety of applications, offering significant versatility in its deployment. The compact design and thoughtful engineering ensure that it occupies minimal space while delivering maximum performance.
Designed with an integrated undervoltage release for enhanced safety
Compact dimensions facilitate easy installation in tight spaces
Robust certifications underscore reliability and compliance with global standards
Equipped with a range of terminal capacities for versatile conductor connections
Ideal for use in off-load switching applications
Protective features prevent accidental contact with primary electrical components
Superior heat dissipation data available to support panel builders
Electrical circuit connections designed for maximum reliability
User-friendly installation guides and resources ensure optimal setup
Compact dimensions facilitate easy installation in tight spaces
Robust certifications underscore reliability and compliance with global standards
Equipped with a range of terminal capacities for versatile conductor connections
Ideal for use in off-load switching applications
Protective features prevent accidental contact with primary electrical components
Superior heat dissipation data available to support panel builders
Electrical circuit connections designed for maximum reliability
User-friendly installation guides and resources ensure optimal setup
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)


