Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar

Subtotal (1 unit)*

£117.35

(exc. VAT)

£140.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.35

*price indicative

RS Stock No.:
257-113
Mfr. Part No.:
283893 XDSF16E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Fixing Bracket

For Use With

Busbar

Range

Eaton xEnergy Main

Series

xEnergy Main

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton end bracket for dropper bar represents the pinnacle of engineering excellence, crafted specifically for the Eaton xEnergy Main LV switchgear. Designed to cater to the demands of modern electrical systems, it ensures stability and reliability in various environments. The product boasts a robust construction, featuring a sleek green plastic design that integrates seamlessly into any enclosure. Measuring a compact 320mm in depth, 150mm in width, and 40mm in height, it offers versatile installation options while maintaining an impressive load capacity. This essential component not only simplifies the assembly of electrical enclosures but also supports compliance with industry standards, ensuring peace of mind for users. Ideal for applications that require consistent performance, this product is the optimal choice for both new installations and upgrades.

Crafted for superior stability in electrical systems
Sleek, green plastic material complements modern enclosures
Compact dimensions facilitate versatile installation
Designed to meet and exceed industry compliance standards
Maximises load-bearing capabilities for enhanced reliability
Supports seamless integration into existing setups

Related links