Eaton Eaton xEnergy Main Busbar Support for use with Busbar

Subtotal (1 unit)*

£174.32

(exc. VAT)

£209.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.32

*price indicative

RS Stock No.:
257-106
Mfr. Part No.:
283865 XBSB164
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Support

Range

Eaton xEnergy Main

For Use With

Busbar

Series

xEnergy Main

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton busbar support designed for main busbar applications is engineered to handle a maximum current rating of 1600A while maintaining superior performance. This innovative product stands out in the Eaton xEnergy Main LV switchgear series, offering both robustness and adaptability. With an easily manageable size, featuring a length of 820mm, height of 45mm, and width of 145mm, this essential component ensures seamless integration into various setups. The four-pole configuration further enhances its versatility, catering to a range of operational needs. Additionally, the unit’s lightweight design, weighing just 3.68kg, allows for effortless installation and increased efficiency. This busbar support adheres to RoHS compliance, underscoring its commitment to sustainability, making it a reliable choice for modern electrical infrastructure.

Optimised for energy distribution systems, ensuring effective operation in critical environments
Supports multiple pole configurations, making it versatile for various applications
Lightweight design aids in easy handling and installation, reducing overall setup time
Manufactured to comply with RoHS standards, promoting environmentally responsible practices
Designed to withstand high current applications, ensuring reliability and longevity
Included fixing materials facilitate a hassle-free installation process

Related links