Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-784
- Mfr. Part No.:
- 259563 NZM1-XUHIVL110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £149.66 |
*price indicative
- RS Stock No.:
- 254-784
- Mfr. Part No.:
- 259563 NZM1-XUHIVL110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Undervoltage Release | |
For Use With | Circuit Breaker | |
Range | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to provide robust protection and reliability in various applications. Designed with an under voltage release mechanism, it ensures safety by automatically disconnecting the circuit in the event of low voltage conditions. The versatile NZM series combines advanced technology with a compact design, making it an ideal choice for panel builders and installers. With an impressive array of certifications and compliance with global standards, this circuit breaker guarantees dependable performance. The device showcases exceptional features including compatibility with early-make auxiliary contacts, enhancing its operational efficiency in emergency stop devices and load-shedding circuits. Its user-friendly design simplifies installation, while its high-quality construction ensures longevity and durability in critical environments.
Equipped with dual early-make auxiliary contacts for improved functionality
Supports quick intervention in case of under voltage situations
Conforms to stringent safety standards, ensuring reliable operation
Engineered for easy installation with various connection types available
Optimised for integration with emergency-stop applications
Designed to be compact, saving valuable space in control panels
Offers exceptional thermal stability and mechanical resilience
Features screw connections for secure and efficient electrical contact
Developed with a focus on environmental compliance, including RoHS
Provides reliable protection against electrical shock hazards
Supports quick intervention in case of under voltage situations
Conforms to stringent safety standards, ensuring reliable operation
Engineered for easy installation with various connection types available
Optimised for integration with emergency-stop applications
Designed to be compact, saving valuable space in control panels
Offers exceptional thermal stability and mechanical resilience
Features screw connections for secure and efficient electrical contact
Developed with a focus on environmental compliance, including RoHS
Provides reliable protection against electrical shock hazards
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- DeWALT DCV100 18V Leaf Blower