Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-106
- Mfr. Part No.:
- 259537 NZM1-XUHIV110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 254-106
- Mfr. Part No.:
- 259537 NZM1-XUHIV110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release is designed for use within the Eaton Moeller NZM series, specifically tailored to operate within the voltage range of 110 to 130VAC. Engineered for reliability and ease of use, it features the advantage of early-make auxiliary contacts, enhancing the safety and efficiency of main switch applications. The product allows for seamless integration into various settings, whether in interlocking or load-shedding circuits. With flexible mounting options, this component is ideal for installations requiring a robust and secure electrical connection. The clever design further ensures that accidental contact with primary contacts is prevented when the under-voltage trip is switched off, making it a safe choice for emergency-stop devices. Compliance with international standards underscores its reliability, ensuring you can trust this product for your electrical solutions.
Employs early-make auxiliary contacts for enhanced operational safety
Facilitates easy and secure installation with flexible mounting options
Prevents accidental contact with circuit breaker primary contacts when switched off
Designed for compatibility with various interlocking and load-shedding circuits
Meets stringent international compliance and certification standards
Features a compact form factor, optimising space in your electrical installation
Utilises a screw connection for a reliable electrical interface
Facilitates easy and secure installation with flexible mounting options
Prevents accidental contact with circuit breaker primary contacts when switched off
Designed for compatibility with various interlocking and load-shedding circuits
Meets stringent international compliance and certification standards
Features a compact form factor, optimising space in your electrical installation
Utilises a screw connection for a reliable electrical interface
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton 110 → 130V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P


