Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-748
- Mfr. Part No.:
- 266220 NZM4-XUHIV110-130AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-748
- Mfr. Part No.:
- 266220 NZM4-XUHIV110-130AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release from the Moeller series NZM combines reliability with advanced functionality to deliver optimal performance in circuit protection applications. Ideal for use in various environments, it withstands rigorous demands while ensuring user safety. Designed with early-make auxiliary contacts, it facilitates seamless integration with emergency-stop devices. This product stands out in its category, offering an intelligent solution for controlling voltage supply in main switch applications. With its compact design and robust construction, this release is engineered to mitigate accidental contact risks during operation, ensuring peace of mind for operators.
Supports a voltage range from 110 to 130VAC, providing versatility for diverse applications
Features two early-make auxiliary contacts for enhanced operational efficiency
Designed for easy installation with screw connection, ensuring a secure fit
Complies with international safety standards, promoting confidence in performance
Compact dimensions make it suitable for space-constrained installations
Equipped with a quick reaction time of 23 ms, ensuring timely responses in critical situations
Built to prevent accidental contact with primary contacts during switching
Offers low power consumption characteristics, optimising energy use during operation
Robust construction ensures longevity, reducing the need for frequent replacements
Features two early-make auxiliary contacts for enhanced operational efficiency
Designed for easy installation with screw connection, ensuring a secure fit
Complies with international safety standards, promoting confidence in performance
Compact dimensions make it suitable for space-constrained installations
Equipped with a quick reaction time of 23 ms, ensuring timely responses in critical situations
Built to prevent accidental contact with primary contacts during switching
Offers low power consumption characteristics, optimising energy use during operation
Robust construction ensures longevity, reducing the need for frequent replacements
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton 110 → 130V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P


