Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-098
- Mfr. Part No.:
- 259477 NZM1-XUL600AC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.50 |
*price indicative
- RS Stock No.:
- 254-098
- Mfr. Part No.:
- 259477 NZM1-XUL600AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Undervoltage Release | |
Range | Eaton Moeller NZM | |
For Use With | N(S)1(-4), NZM1(-4) | |
Series | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker from Eaton is designed to provide reliable performance and enhanced safety in electrical applications. With its advanced undervoltage release mechanism, this product ensures quick disconnection at critical voltage levels, protecting your system from potentially harmful conditions. Compact yet robust, the NZM is ideal for both commercial and industrial settings, offering seamless integration with emergency stop devices. Its certifications, including UL and CSA, highlight its compliance with global safety standards, giving you peace of mind. The innovative design, featuring an easy connection type and a variety of terminal capacities, makes installation straightforward and efficient. This circuit breaker adapts to your specific needs, ensuring optimal protection and operational efficiency for your electrical systems.
Advanced safety features to prevent accidental contact with live circuits
Compact design for flexible installation in tight spaces
Quick response to undervoltage conditions, enhancing system protection
Compatible with a variety of emergency stop devices for safety compliance
Robust certifications affirming its reliability and adherence to safety standards
User-friendly connection type streamlining installation processes
Versatile terminal capacity accommodating multiple wiring configurations
Designed for durability to withstand industrial environments
Compact design for flexible installation in tight spaces
Quick response to undervoltage conditions, enhancing system protection
Compatible with a variety of emergency stop devices for safety compliance
Robust certifications affirming its reliability and adherence to safety standards
User-friendly connection type streamlining installation processes
Versatile terminal capacity accommodating multiple wiring configurations
Designed for durability to withstand industrial environments
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM for use with N(S)1(-4) PN1(-4)
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge