Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 248-386
- Mfr. Part No.:
- 073129 U-PKZ0(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 248-386
- Mfr. Part No.:
- 073129 U-PKZ0(24V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Protective Circuit Breaker | |
| Range | Eaton Moeller U-PKZ0 | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Protective Circuit Breaker | ||
Range Eaton Moeller U-PKZ0 | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series U-PKZ0 undervoltage release is designed to enhance safety and reliability in motor control applications. Built for AC operation at 24 V and 50 Hz, this accessory seamlessly integrates with motor protection switches to function effectively as an emergency stop and switching-off device. With its robust screw terminal connections, it ensures secure installation while providing efficient performance under varying environmental conditions, from -25 °C to 55 °C. This device not only meets stringent international certifications for quality but also guarantees exceptional thermal stability and resistance to UV radiation, making it a perfect choice for demanding industrial environments. The U-PKZ0 is engineered to deliver reliable operational capabilities, promoting both safety and compliance in electrical installations.
Innovative design optimises emergency stop functionality
Easily mounts to the left side of motor protection switches
Features a wide operational temperature range for versatility
Constructed to meet rigorous international safety standards
Offers efficient electric connection via sturdy screw terminals
Compact dimensions ensure compatibility with various installations
Lightweight design simplifies handling and installation
Suitable for use with motor protective circuit-breakers
Easily mounts to the left side of motor protection switches
Features a wide operational temperature range for versatility
Constructed to meet rigorous international safety standards
Offers efficient electric connection via sturdy screw terminals
Compact dimensions ensure compatibility with various installations
Lightweight design simplifies handling and installation
Suitable for use with motor protective circuit-breakers
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Under Voltage Release for Use with Reversing Starter, 24 V
- Eaton Eaton Moeller Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton Shunt Release Shunt trip for use with PKE, Shunt release PKZ0(4)
- Eaton Motor Starter 0.09 kW 3 Phase, IP20
- Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 V


