Eaton RC Suppressor Circuit for use with DILM12-XSPR130

Subtotal (1 pack of 10 units)*

£71.91

(exc. VAT)

£86.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£71.91£7.191

*price indicative

RS Stock No.:
247-538
Mfr. Part No.:
150683 DILM12-XSPR130
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

RC Suppressor Circuit

For Use With

DILM12-XSPR130

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILM RC suppressor circuit is expertly designed for seamless operation in electrical systems, providing enhanced protection and reliability. With a specification range of 48 - 130 AC V, it proves invaluable in a variety of applications, particularly when used in conjunction with DILM7 - DILM15 and DILMP20 series products. The product excels in ensuring efficient overload and fault management, significantly minimizing the risk of disruptions. Designed for a broad operating temperature range from -25 °C to 60 °C, it operates flawlessly even in challenging environments. This suppressor circuit is not just about resilience

it integrates easily with existing setups, making installation straightforward while ensuring optimal performance.

Supports a versatile voltage range, ensuring compatibility with various systems
Engineered for excellent thermal stability, contributing to long-term durability
Designed for low heat dissipation, promoting efficient energy management
Incorporates a robust RC-element for effective suppression
Features certifications from leading regulatory bodies for enhanced safety
Adaptable for both AC and DC applications, offering flexibility in usage
Compact dimensions facilitate easy integration into existing configurations
Constructed to meet stringent corrosion resistance standards, ensuring longevity

Related links