Eaton RC Suppressor Circuit for use with DILE
- RS Stock No.:
- 241-117
- Mfr. Part No.:
- 044264 RCDILE48
- Brand:
- Eaton
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.95 |
*price indicative
- RS Stock No.:
- 241-117
- Mfr. Part No.:
- 044264 RCDILE48
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | RC Suppressor Circuit | |
| For Use With | DILE | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type RC Suppressor Circuit | ||
For Use With DILE | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- CZ
The Eaton advanced rc suppressor circuit is a vital component for those seeking optimal performance and reliability in electrical applications. Designed for use with the innovative DILE series, the product ensures seamless operation within voltage ranges of 24 to 48 AC V, making it suitable for diverse industrial use cases. Its robust construction and adherence to high standards guarantee functionality even in challenging environmental conditions, such as extreme temperatures. The device is ideal for enhancing safety by mitigating voltage spikes and providing electromagnetic compatibility, ensuring the protection of connected devices. With its compact dimensions and low weight, this accessory facilitates easy integration into existing installations while meeting the stringent requirements of various regulatory certifications.
Enhances system safety by suppressing voltage spikes
Suitable for ambient operating temperatures from -25 °C to 50 °C
Compliant with various international certifications, including UL and CE
Compact design allows for flexible installation in tight spaces
Low weight contributes to overall ease of handling and installation
Effective in maintaining electromagnetic compatibility
Part of the renowned Moeller series for reliable performance
Facilitates efficient operation of connected devices, ensuring longevity
Suitable for ambient operating temperatures from -25 °C to 50 °C
Compliant with various international certifications, including UL and CE
Compact design allows for flexible installation in tight spaces
Low weight contributes to overall ease of handling and installation
Effective in maintaining electromagnetic compatibility
Part of the renowned Moeller series for reliable performance
Facilitates efficient operation of connected devices, ensuring longevity
Related links
- Eaton DILE RC RC Suppressor Circuit for use with Circuit Breaker
- Eaton RC Suppressor Circuit for use with DILM12-XSPR130
- Eaton RC Suppressor Circuit for use with DILM32-XSPR130
- Eaton Eaton Moeller xComfort RC Suppressor Circuit
- RC Suppressor Circuit for use with DILK33 - DILK50 DILMP63 - DILMP200
- RS PRO RC Suppressor Circuit for use with Contactors
- Eaton Eaton Distribution Parts Interference Suppression Component for use with Circuit Breaker
- Eaton Eaton Distribution Parts Sealing Cap for use with Terminal Shroud


