Eaton Eaton Distribution Parts Sealing Cap for use with Terminal Shroud
- RS Stock No.:
- 259-280
- Mfr. Part No.:
- 285385 Z-RC/AK-2TE
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.73 | £0.773 |
*price indicative
- RS Stock No.:
- 259-280
- Mfr. Part No.:
- 285385 Z-RC/AK-2TE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Sealing Cap | |
| For Use With | Terminal Shroud | |
| Range | Eaton Distribution Parts | |
| Series | Z-RC/AK | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Sealing Cap | ||
For Use With Terminal Shroud | ||
Range Eaton Distribution Parts | ||
Series Z-RC/AK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton FI lead-seal cap set is an essential accessory designed for use with residual current circuit-breakers. This innovative product is specifically crafted to enhance safety and efficiency in electrical installations, ensuring compliance with industry standards. Ideal for both industrial and advanced commercial applications, it features a robust construction using thermoplastic materials, which are halogen-free. The sleek and practical design provides an added layer of protection while maintaining an aesthetic appeal with its matte finish. This product not only meets the demands of modern electrical environments but also contributes to an eco-friendly approach by minimising harmful materials in its composition.
Lightweight construction makes for easy handling and installation
Halogen-free materials ensure environmental safety
Designed to fit seamlessly with a range of electrical systems
IP20 protection rating guards against solid objects
IK00 rating indicates resistance to impact damage
Slim profile allows for space-efficient installation
Offers a reliable solution for terminal cover applications
Compatible with terminal shrouds for enhanced safety
Halogen-free materials ensure environmental safety
Designed to fit seamlessly with a range of electrical systems
IP20 protection rating guards against solid objects
IK00 rating indicates resistance to impact damage
Slim profile allows for space-efficient installation
Offers a reliable solution for terminal cover applications
Compatible with terminal shrouds for enhanced safety
Related links
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415V
- Eaton Distribution Parts 3 Phase Busbar 17.95mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 690V
- Eaton Eaton Distribution Parts Interference Suppression Component for use with Circuit Breaker
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Eaton Distribution Parts Fitting-Sleeve Pliers for use with Circuit Breaker


