Eaton BCZ-A Door for use with Distribution Boards
- RS Stock No.:
- 247-106
- Mfr. Part No.:
- 101576 BCZ-A-TW-3/39
- Brand:
- Eaton
Subtotal (1 unit)*
£26.28
(exc. VAT)
£31.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.28 |
*price indicative
- RS Stock No.:
- 247-106
- Mfr. Part No.:
- 101576 BCZ-A-TW-3/39
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| For Use With | Distribution Boards | |
| Range | BCZ-A | |
| Series | xComfort BC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
For Use With Distribution Boards | ||
Range BCZ-A | ||
Series xComfort BC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xComfort BC door is a sophisticated and practical addition to your distribution board setup, designed specifically for the Eaton xComfort BC LV systems. This innovative product features a sleek white plastic door that not only enhances the aesthetic appeal of your installation but also ensures optimal functionality. Engineered to fit perfectly on 3-row distribution boards, the door boasts a robust construction that meets various compliance standards, ensuring quality and durability. With an IP40 degree of protection, it effectively shields against solid objects and dust ingress. The door is not only a stylish upgrade but also serves as a reliable safeguard for your electrical components, making it an ideal choice for both residential and commercial applications. As part of Eaton's commitment to excellence, this product is designed to conform to RoHS regulations, demonstrating a proactive approach towards sustainable design and environmental responsibility.
Robust plastic material ensures long-lasting durability
Sleek design complements any modern installation
IP40 rating provides excellent protection against dust and solid objects
Conforms to RoHS standards, promoting sustainability
Designed specifically for 3-row distribution board compatibility
Easy installation process saves time and effort
Reliable safeguard for electrical components, enhancing safety
Lightweight construction facilitates effortless handling
Sleek design complements any modern installation
IP40 rating provides excellent protection against dust and solid objects
Conforms to RoHS standards, promoting sustainability
Designed specifically for 3-row distribution board compatibility
Easy installation process saves time and effort
Reliable safeguard for electrical components, enhancing safety
Lightweight construction facilitates effortless handling
Related links
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton Eaton Distribution Parts Plate
- Eaton xComfort Distribution Board Enclosure, 3 Way
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Terminal for use with LV Systems
- Eaton Eaton Moeller 3 Phase Busbar 26.4mm Pitch
- Eaton xComfort Distribution Board Enclosure, 39 Way


