Eaton BCZ-A Terminal for use with LV Systems
- RS Stock No.:
- 248-685
- Mfr. Part No.:
- 101590 BCZ-A-KLT
- Brand:
- Eaton
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.58 |
*price indicative
- RS Stock No.:
- 248-685
- Mfr. Part No.:
- 101590 BCZ-A-KLT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | LV Systems | |
| Range | BCZ-A | |
| Series | xComfort BC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With LV Systems | ||
Range BCZ-A | ||
Series xComfort BC | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort BC screw-type terminal is a high-performing solution designed for precise and reliable electrical distribution. This empty final distribution board accommodates various terminal supports, ensuring the utmost flexibility for your project needs. Engineered with robust plastic materials, it promises both durability and compliance with RoHS standards, making it an eco-friendly choice without compromising on effectiveness. Tailored for incorporation into enclosure systems, this product is ideal for installers and engineers pursuing a seamless integration into their setups. The compact design, paired with general specifications that include a noteworthy weight of only 0.095 kg, provides not just efficiency but also ease of handling and installation. As part of Eaton's commitment to excellence, this terminal system embodies reliability and innovation, catering specifically to modern electrical requirements.
Designed for easy integration into diverse enclosure systems
Constructed from durable and eco-friendly plastic
Supports a wide range of electrical configurations
Lightweight design simplifies installation and handling
Adheres to RoHS compliance for environmental safety
Offers a sleek grey finish that complements various decor styles
Facilitates efficient electrical distribution for effective load management
Backed by Eaton's reputation for quality and innovation
Constructed from durable and eco-friendly plastic
Supports a wide range of electrical configurations
Lightweight design simplifies installation and handling
Adheres to RoHS compliance for environmental safety
Offers a sleek grey finish that complements various decor styles
Facilitates efficient electrical distribution for effective load management
Backed by Eaton's reputation for quality and innovation
Related links
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton xEnergy Door for use with xEnergy Light LV Systems
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton Eaton Distribution Parts Plate
- Eaton Eaton xComfort BC Plate
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV systems, 73 x 50 x 44mm
- Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear


