Eaton BCZ-A Door for use with Distribution Boards
- RS Stock No.:
- 240-456
- Mfr. Part No.:
- 101580 BCZ-A-TWS-3/39
- Brand:
- Eaton
Subtotal (1 unit)*
£69.90
(exc. VAT)
£83.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.90 |
*price indicative
- RS Stock No.:
- 240-456
- Mfr. Part No.:
- 101580 BCZ-A-TWS-3/39
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Range | BCZ-A | |
| For Use With | Distribution Boards | |
| Series | xComfort BC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Range BCZ-A | ||
For Use With Distribution Boards | ||
Series xComfort BC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xComfort BC door brings a sophisticated touch to your electrical setup, redefining the standards for final distribution boards. Designed with practicality in mind, the door features a robust plastic construction with a sleek white finish, encapsulating a three-row distribution arrangement for superior space utilisation. The clever engineering not only enhances the aesthetic appeal but ensures reliable compliance with regulations, making it an essential component for both residential and commercial installations. With a focus on user accessibility, the door is equipped with a secure locking mechanism, providing peace of mind without compromising on style. Perfect for those who demand quality and reliability, this product showcases Eatons commitment to innovation in electrical solutions.
Robust plastic construction ensures durability in diverse environments
Sleek white finish complements modern interior designs
Designed for three-row distribution boards for efficient space management
Incorporates a secure locking mechanism for enhanced safety
Complies with RoHS standards, demonstrating a commitment to environmental safety
IP40 rated for reliable protection against dust and moisture
Lightweight design facilitates easy handling and installation
Sleek white finish complements modern interior designs
Designed for three-row distribution boards for efficient space management
Incorporates a secure locking mechanism for enhanced safety
Complies with RoHS standards, demonstrating a commitment to environmental safety
IP40 rated for reliable protection against dust and moisture
Lightweight design facilitates easy handling and installation
Related links
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton Eaton Distribution Parts Plate
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Terminal for use with LV Systems
- Eaton Eaton Moeller 3 Phase Busbar 26.4mm Pitch
- Eaton xComfort Distribution Board Enclosure, 39 Way
- Eaton xComfort Distribution Board Enclosure, 3 Way


