Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- RS Stock No.:
- 247-073
- Mfr. Part No.:
- 100648 XBSB-DI40
- Brand:
- Eaton
Subtotal (1 unit)*
£34.27
(exc. VAT)
£41.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.27 |
*price indicative
- RS Stock No.:
- 247-073
- Mfr. Part No.:
- 100648 XBSB-DI40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Spacer | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar Support | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Spacer | ||
Range Eaton xEnergy Main | ||
For Use With Busbar Support | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton spacer piece is an essential component designed specifically for Eaton's xEnergy Main LV switchgear systems. Combining robust construction with precision engineering, this 40mm accessory ensures reliable performance within electrical installations. Crafted with a steel composition, its durable design reflects Eaton's commitment to safety and quality in electrical engineering. Ideal for industrial applications, this piece caters to the demands of modern electric systems, promising longevity and compliance with stringent RoHS standards. This spacer not only meets technical requirements but also supports seamless integration within existing setups, enhancing both functionality and operational efficiency.
Crafted with high-quality steel for durability and strength
Meets the latest RoHS compliance standards for environmental safety
Designed to seamlessly integrate within Eatons xEnergy Main LV switchgear systems
Compact dimensions optimise space without compromising performance
Supports efficient electrical operation and enhances overall system reliability
Offers an accessory type specifically tailored for modern electrical needs
Meets the latest RoHS compliance standards for environmental safety
Designed to seamlessly integrate within Eatons xEnergy Main LV switchgear systems
Compact dimensions optimise space without compromising performance
Supports efficient electrical operation and enhances overall system reliability
Offers an accessory type specifically tailored for modern electrical needs
Related links
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with xEnergy Main Switchboards
- Eaton Eaton xEnergy Main Base for use with Busbar
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


