Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 246-949
- Mfr. Part No.:
- 073134 U-PKZ0(220V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 246-949
- Mfr. Part No.:
- 073134 U-PKZ0(220V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Protective Circuit Breaker | |
| Range | Eaton Moeller U-PKZ0 | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Protective Circuit Breaker | ||
Range Eaton Moeller U-PKZ0 | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton undervoltage release accessory is designed specifically for use with Eatons Moeller series motor protective circuit-breakers, offering reliable performance in demanding electrical environments. Engineered to provide emergency stop functionality, it ensures enhanced safety by disconnecting power under fault conditions. Suitable for both AC and DC applications, this device meets rigorous international standards and is adaptable to various installations, making it a vital component for effective motor control. Its robust construction ensures resilience against harsh conditions, all while delivering optimal operational efficiency at both 50 Hz and 60 Hz frequencies. With comprehensive certifications including UL 508 and IEC 60947-4-1, this product not only promises performance but also guarantees peace of mind for users seeking compliance and reliability in their motor safety systems.
Offers reliable emergency stop functionality for enhanced safety
Designed for use with a variety of Eaton motor protective circuit-breakers
Supports both AC and DC applications, providing versatility in installations
Robust construction withstands harsh environmental conditions
Meets international certification standards, ensuring compliance and reliability
Supports a wide temperature range for consistent performance
Optimised for efficient power consumption during operation
Designed for use with a variety of Eaton motor protective circuit-breakers
Supports both AC and DC applications, providing versatility in installations
Robust construction withstands harsh environmental conditions
Meets international certification standards, ensuring compliance and reliability
Supports a wide temperature range for consistent performance
Optimised for efficient power consumption during operation
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Clip for use with PKZM0
- Eaton Eaton Moeller Door Coupling Handle for use with PKZM0
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton Eaton Moeller Enclosure for use with PKZM0


