Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 245-873
- Mfr. Part No.:
- 133075 XNNS-50X10X1300
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£279.40
(exc. VAT)
£335.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £279.40 | £55.88 |
*price indicative
- RS Stock No.:
- 245-873
- Mfr. Part No.:
- 133075 XNNS-50X10X1300
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear redefines efficiency and reliability in low-voltage systems. Designed with robust materials and thoughtful engineering, this product ensures optimum performance in a variety of operational environments. With a stylish red housing and compact dimensions, it integrates seamlessly into existing setups while offering a significant load capacity. The switchgear is not just about functionality
it also stands as a testament to modern design, crafted to meet industry standards and regulatory requirements. Its lightweight yet durable construction makes handling and installation straightforward, catering to both professional installations and DIY enthusiasts. Enhanced with state-of-the-art features, this switchgear embodies Eaton's commitment to excellence, ensuring peace of mind for both end-users and contractors alike.
Designed with a lightweight structure for easy installation and portability
Constructed from high-quality plastic for enhanced durability in various environments
Complies with RoHS standards, ensuring an environmentally-friendly choice
Offers compatibility with a variety of enclosure configurations to suit project needs
Accommodates a maximum enclosure height of 2000 mm for versatility in installation
Showcases a streamlined design that fits well within modern electrical setups
Constructed from high-quality plastic for enhanced durability in various environments
Complies with RoHS standards, ensuring an environmentally-friendly choice
Offers compatibility with a variety of enclosure configurations to suit project needs
Accommodates a maximum enclosure height of 2000 mm for versatility in installation
Showcases a streamlined design that fits well within modern electrical setups
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch


