Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 243-403
- Mfr. Part No.:
- 141874 XNNS-50X10
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£197.03
(exc. VAT)
£236.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.03 | £39.406 |
*price indicative
- RS Stock No.:
- 243-403
- Mfr. Part No.:
- 141874 XNNS-50X10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton robust busbar support is designed to seamlessly integrate within Eaton's xEnergy Main LV switchgear systems, providing reliable structural support for electrical installations. Built for efficiency, it features a thoughtful design that accommodates various installation configurations, ensuring optimal performance across diverse applications. With a substantial length of 1150mm, a width of 50mm, and a height of 10mm, this product meets stringent industry compliance standards including RoHS. The durable plastic construction not only offers excellent load-bearing capacity but is also well-suited for long-lasting use in demanding environments. With its vibrant red finish and compact dimensions, it provides both visibility and versatility for electrical cabinet setups, making it an essential component for professionals in the field.
Durable plastic material ensures longevity and reliability
Compact dimensions allow for versatile installation options
Bright red colour enhances visibility in electrical setups
Designed for multiple enclosure configurations to suit various applications
Meets industry compliance standards for safety and performance
Supports optimal airflow and cable management in electrical cabinets
Compact dimensions allow for versatile installation options
Bright red colour enhances visibility in electrical setups
Designed for multiple enclosure configurations to suit various applications
Meets industry compliance standards for safety and performance
Supports optimal airflow and cable management in electrical cabinets
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


