Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 244-091
- Mfr. Part No.:
- 133073 XNNS-30X30X1300
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£467.75
(exc. VAT)
£561.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £467.75 | £93.55 |
*price indicative
- RS Stock No.:
- 244-091
- Mfr. Part No.:
- 133073 XNNS-30X30X1300
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to streamline electrical distribution in various applications, providing a robust and reliable solution for modern infrastructures. Constructed with a fibreglass-reinforced plastic body, it ensures durability while maintaining optimum performance in various environments. With a compact design measuring 30x30x1300mm, this switchgear fits seamlessly into your existing setup without occupying excessive space. The product is engineered to handle demanding load conditions, making it suitable for use in both indoor and outdoor settings. Its vibrant red colour not only adds a visual appeal but also enhances visibility for safety. Whether for industrial or commercial applications, this switchgear epitomises reliability and efficiency, reinforcing Eaton's long-standing commitment to quality in electrical solutions.
Constructed from fibreglass-reinforced plastic for enhanced durability
Compact dimensions facilitate easy integration into various setups
Designed for both indoor and outdoor applications to suit diverse environments
Vibrant red colour enhances visibility and promotes safety
Lightweight design simplifies installation processes
Complies with RoHS regulations ensuring environmentally friendly use
Backed by a trusted brand with a long history in electrical solutions
Compact dimensions facilitate easy integration into various setups
Designed for both indoor and outdoor applications to suit diverse environments
Vibrant red colour enhances visibility and promotes safety
Lightweight design simplifies installation processes
Complies with RoHS regulations ensuring environmentally friendly use
Backed by a trusted brand with a long history in electrical solutions
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower


