Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker

Subtotal (1 unit)*

£38.10

(exc. VAT)

£45.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.10

*price indicative

RS Stock No.:
243-837
Mfr. Part No.:
073146 U-PKZ0(240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

Motor Protective Circuit Breaker

Range

Eaton Moeller U-PKZ0

Series

U-PKZ0

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton undervoltage release from The Eaton Moeller series U-PKZ0 is designed to provide a reliable and efficient solution for enhancing motor safety. This device operates at an AC voltage of 240 V and is engineered with screw-terminals for straightforward installation. Perfectly suited for use with motor protective circuit breakers, it ensures not only operational reliability but also compliance with international safety regulations. With robust environmental specifications, it can handle ambient temperatures ranging from -25 °C to 55 °C, making it suitable for a variety of applications. Its design features ensure that it can be mounted on the left side of motor protection switches, providing flexibility in configuration. The U-PKZ0 release stands out for its consistent performance and durability, meeting critical safety standards and operational demands within a compact footprint.

Provides an effective safety mechanism for motor control systems
Designed for simplicity with screw connection installation
Features compatibility with motor safety switches for versatile application
Operates efficiently under a wide temperature range for various environments
Meets rigorous international standards, ensuring safety compliance
Compact dimensions allow for space-efficient installation in control panels
Resistant to mechanical impacts ensuring longevity in demanding environments
Suitable for emergency shutdowns, enhancing user safety and operational reliability
Offers clear installation instructions, simplifying setup for users
Integrates seamlessly into existing systems, making upgrades straightforward

Related links