Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- RS Stock No.:
- 243-696
- Mfr. Part No.:
- 073132 U-PKZ0(110V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 243-696
- Mfr. Part No.:
- 073132 U-PKZ0(110V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Protective Circuit Breaker | |
| Range | Eaton Moeller U-PKZ0 | |
| Series | U-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Protective Circuit Breaker | ||
Range Eaton Moeller U-PKZ0 | ||
Series U-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series U-PKZ0 is an advanced undervoltage release designed to enhance the operational safety of motor protection switches. This accessory is engineered for use with various circuit breakers, providing robust protection in industrial environments. Steadfast performance is ensured with a remarkable operational range, making it an essential component for critical applications. The device is versatile, easily fitted on the left side of the motor protection switch, and offers exceptional adaptability across different electrical configurations. With certifications from UL, CSA, and IEC/EN, it guarantees compliance with global safety standards, providing peace of mind for operators and maintenance teams alike. Its compact design and lightweight materials make installation straightforward and efficient.
Screw connection ensures reliable electrical contact
Can be configured as an emergency stop device for increased safety
Broad operational voltage capabilities enhance versatility
Suitable for both AC and DC applications
Compact dimensions enable effortless integration into existing setups
Meets rigorous standards for corrosion resistance and thermal stability
Enhanced environmental performance with temperature resilience
Designed to support terminal capacities for varied wire types
Provides essential heat dissipation specifications to safeguard performance
Supplied with comprehensive installation instructions for user convenience
Can be configured as an emergency stop device for increased safety
Broad operational voltage capabilities enhance versatility
Suitable for both AC and DC applications
Compact dimensions enable effortless integration into existing setups
Meets rigorous standards for corrosion resistance and thermal stability
Enhanced environmental performance with temperature resilience
Designed to support terminal capacities for varied wire types
Provides essential heat dissipation specifications to safeguard performance
Supplied with comprehensive installation instructions for user convenience
Related links
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Auxiliary Contact for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Clip for use with PKZM0
- Eaton Eaton Moeller Door Coupling Handle for use with PKZM0
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton Eaton Moeller Enclosure for use with PKZM0


