Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 241-430
- Mfr. Part No.:
- 133074 XNNS-30X20X1300
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£334.55
(exc. VAT)
£401.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £334.55 | £66.91 |
*price indicative
- RS Stock No.:
- 241-430
- Mfr. Part No.:
- 133074 XNNS-30X20X1300
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for optimal performance in low-voltage applications. This innovative switchgear offers robust busbar support made from fibreglass-reinforced plastic, achieving a compact design ideal for various configurations. With a height of 30 mm and width of 20 mm, it seamlessly integrates into existing setups while ensuring durability and reliability. The lightweight construction at just 7.4 kg enhances ease of installation without compromising strength. Additionally, this switchgear is compliant with RoHS regulations, ensuring that your choice is environmentally conscious. Suitable for enclosure building with a maximum height of 2000 mm, it provides great flexibility in design and layout. Elevate your installations with the efficiency and reliability that Eaton promises.
Designed for efficient low-voltage applications
Constructed with fibreglass-reinforced plastic for strength
Compact dimensions facilitate versatile installations
Lightweight design simplifies handling and installation
RoHS compliant, demonstrating commitment to environmental standards
Compatible with varied enclosure building heights for ultimate flexibility
Optimised load capacity enhances reliability in performance
Constructed with fibreglass-reinforced plastic for strength
Compact dimensions facilitate versatile installations
Lightweight design simplifies handling and installation
RoHS compliant, demonstrating commitment to environmental standards
Compatible with varied enclosure building heights for ultimate flexibility
Optimised load capacity enhances reliability in performance
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


