Eaton BCZ-A Door for use with Distribution Boards
- RS Stock No.:
- 240-455
- Mfr. Part No.:
- 101577 BCZ-A-TW-4/52
- Brand:
- Eaton
Subtotal (1 unit)*
£34.78
(exc. VAT)
£41.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.78 |
*price indicative
- RS Stock No.:
- 240-455
- Mfr. Part No.:
- 101577 BCZ-A-TW-4/52
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| For Use With | Distribution Boards | |
| Range | BCZ-A | |
| Series | xComfort BC | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
For Use With Distribution Boards | ||
Range BCZ-A | ||
Series xComfort BC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xComfort BC door is expertly designed to meet the rigorous demands of modern electrical installations. Crafted from durable plastic, this door is perfect for 4-row distribution boards, ensuring optimal protection and accessibility. The elegant white finish not only enhances the aesthetic appeal of your installation but also seamlessly integrates into various environments. With a focus on compliance and safety, this product adheres to RoHS standards, guaranteeing a responsible choice for environmentally-conscious consumers. Ideal for both residential and commercial applications, this door embodies the quality and reliability synonymous with the Eaton brand.
Designed specifically for 4-row distribution boards
Crafted from high-quality plastic material for durability
White finish adds a modern touch to installations
Suitable for a variety of applications, both domestic and commercial
Complies with RoHS standards for sustainable use
IP40 rating offers reliable protection against solid objects
Easy to install and maintain, ensuring a time-efficient solution
Crafted from high-quality plastic material for durability
White finish adds a modern touch to installations
Suitable for a variety of applications, both domestic and commercial
Complies with RoHS standards for sustainable use
IP40 rating offers reliable protection against solid objects
Easy to install and maintain, ensuring a time-efficient solution
Related links
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton Eaton Distribution Parts Plate
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Terminal for use with LV Systems
- Eaton xComfort Distribution Board Enclosure, 4 Way
- Eaton MCB Blanking Module for use with SPN Type A Distribution Boards, Type B Distribution Boards
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For


