Eaton Rear Support for use with N1, NS1, NZM1, PN1

Subtotal (1 unit)*

£195.58

(exc. VAT)

£234.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.58

*price indicative

RS Stock No.:
231-296
Mfr. Part No.:
107249 NZM1-XRAVR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Rear Support

For Use With

N1, NS1, NZM1, PN1

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series NZM operating element accessory is an innovative solution designed for reliable circuit protection. Crafted to meet stringent safety standards, the unit features a lockable mechanism to ensure secure operation while allowing for direct rear connection via its thoughtfully designed interface. With a compact dimension profile and robust construction, it is specifically engineered to enhance both functionality and safety within varied industrial applications. The high-quality materials used guarantee excellent performance, while its certifications highlight compliance with international standards. Ideal for meticulous panel builders, this device optimally balances operational efficiency with user convenience, making it an essential component in high-performance electrical systems.

Red lockable mechanism enhances safety during operation
Compact dimension ensures effective space utilisation in control panels
Designed for seamless integration with Eaton's NZM range
Compatibility with padlocks for added security
IP66 rating provides excellent protection against dust and water ingress
Extensive certifications validate quality and reliability in compliance with global standards
Robust design suitable for demanding industrial environments
Temperature rise data available for precise thermal management

Related links