Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- RS Stock No.:
- 152-456
- Mfr. Part No.:
- 3VA9447-0HA10
- Brand:
- Siemens
Subtotal (1 unit)*
£719.05
(exc. VAT)
£862.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.05 |
*price indicative
- RS Stock No.:
- 152-456
- Mfr. Part No.:
- 3VA9447-0HA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| For Use With | 3VA53/54, 3VA63/64 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
For Use With 3VA53/54, 3VA63/64 | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens motor operator within the SENTRON series is designed for precise control and robust performance, featuring a voltage range of 24 to 60 V DC. It operates with a typical make time of 1.7 seconds and a break time of 1.3 seconds, ensuring swift and reliable actuation. The compact design, with dimensions of 92 mm in height, 138 mm in width, and 149 mm in depth, accommodates various installation environments while maintaining efficiency.
Two screws and nuts enhance installation security
Metric thread (M4 x 70 mm) offers versatility
Lightweight design at 20 g for ease
Compatible with 1-pole circuit breakers specifically
Supports efficient and reliable electrical management
Metric thread (M4 x 70 mm) offers versatility
Lightweight design at 20 g for ease
Compatible with 1-pole circuit breakers specifically
Supports efficient and reliable electrical management
Related links
- Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- SENTRON Motor Operator for use with 3VA53/54, 3VA63/64 Series
- Siemens SENTRON Motor Operator for use with 3VA51
- Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- Siemens SENTRON Motor Operator for use with 3VA2 100/160/250
- Siemens Sentron Motor Operator
- Siemens SENTRON Long Rear Connector for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Control Wire Tap for use with 3VA53/54, 3VA63/64
