Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- RS Stock No.:
- 152-452
- Mfr. Part No.:
- 3VA9447-0HA20
- Brand:
- Siemens
Subtotal (1 unit)*
£719.05
(exc. VAT)
£862.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.05 |
*price indicative
- RS Stock No.:
- 152-452
- Mfr. Part No.:
- 3VA9447-0HA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| For Use With | 3VA53/54, 3VA63/64 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
For Use With 3VA53/54, 3VA63/64 | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens motor operator is designed for versatility with a rated control supply voltage ranging from 110 to 230 V AC and up to 250 V DC. It operates efficiently with a typical make time of 1.7 seconds and a break time of 1.3 seconds, providing reliable performance in a compact form factor measuring 92 mm in height, 138 mm in width, and 149 mm in depth.
Ambient temperature range from -25 °C to 70 °C
Supports multiple conductor cross-sections for flexibility
Stripped length of 7 mm for easy connections
Complies with various certifications for regulatory standards
Robust design with torque range of 0.36-0.44 N·m
Supports multiple conductor cross-sections for flexibility
Stripped length of 7 mm for easy connections
Complies with various certifications for regulatory standards
Robust design with torque range of 0.36-0.44 N·m
Related links
- Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- SENTRON Motor Operator for use with 3VA53/54, 3VA63/64 Series
- Siemens SENTRON Long Rear Connector for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Control Wire Tap for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Busbar Connector for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Interlock for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Cover Frame for use with 3VA53/54, 3VA63/64
- Siemens SENTRON Sliding Contacts for use with 3VA53/54, 3VA63/64
