Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- RS Stock No.:
- 152-458
- Mfr. Part No.:
- 3VA9277-0HA10
- Brand:
- Siemens
Subtotal (1 unit)*
£575.11
(exc. VAT)
£690.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.11 |
*price indicative
- RS Stock No.:
- 152-458
- Mfr. Part No.:
- 3VA9277-0HA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| For Use With | 3VA52, 3VA61/62 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
For Use With 3VA52, 3VA61/62 | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens motor operator is a highly efficient accessory designed for versatile applications in modern automation systems. This sophisticated unit operates on a voltage range of 24 to 60 V DC and ensures optimal performance with its rapid make and break times, making it ideal for critical tasks. Engineered for robust operation, it thrives in varying environmental conditions, showcasing a remarkable tolerance to extreme temperatures and mechanical stress. The practical design facilitates easy installation and integration into existing systems, providing exceptional reliability and operational safety. Whether for industrial machinery or sophisticated control systems, this motor operator delivers precision and durability, aligning seamlessly with your automation needs.
Optimised for wide voltage range and systems
Rapid response times boost operational efficiency
Rugged design ensures longevity and performance
Compact dimensions allow flexible installation options
Meets international quality and safety standards
Rapid response times boost operational efficiency
Rugged design ensures longevity and performance
Compact dimensions allow flexible installation options
Meets international quality and safety standards
Related links
- Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- Siemens SENTRON Motor Operator for use with 3VA51
- Siemens SENTRON Motor Operator for use with 3VA2 100/160/250
- Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- Siemens Sentron Motor Operator
- Siemens SENTRON for use with 3VA52, 3VA61/62 Series
- Siemens 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens 3VA Series Operator Panel for Use with 3VA52 24 V dc
