Bahco Stainless Steel Flat Chisel, 400mm Length, 25.0 mm Blade Width
- RS Stock No.:
- 187-6952
- Mfr. Part No.:
- SS610-25-400
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 187-6952
- Mfr. Part No.:
- SS610-25-400
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Width | 25.0 mm | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Width 25.0 mm | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 400mm | ||
- COO (Country of Origin):
- CN
Flat oval form. Edge at 55º angle
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
