SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-635
- Mfr. Part No.:
- EVND200D-F15A
- Brand:
- SMC
Subtotal (1 unit)*
£107.86
(exc. VAT)
£129.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.86 |
*price indicative
- RS Stock No.:
- 425-635
- Mfr. Part No.:
- EVND200D-F15A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 1/2 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO VG32, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 1/2 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO VG32, RoHS | ||
- COO (Country of Origin):
- JP
The SMC 2-port valve designed for steam applications, offering reliable and efficient control in industrial systems. It features a robust construction to handle demanding environments.
Optimized for space-saving installations
Built with materials suitable for steam applications
Ensures smooth and consistent performance
