SMC Bronze Threaded Threaded Pneumatic Control Valve

Subtotal (1 unit)*

£119.74

(exc. VAT)

£143.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.74

*price indicative

RS Stock No.:
456-966
Mfr. Part No.:
EVND200D-F15A-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Pneumatic Control Valve

Body Material

Bronze

Outlet Port Size

1/2 in

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO VG32

COO (Country of Origin):
JP
The SMC VND series is a 2/2 valve designed for steam applications. It is a pneumatically operated model suitable for process control.

Stainless steel available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy