SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-611
- Mfr. Part No.:
- EVNB411A-F25A-5D-Q
- Brand:
- SMC
Subtotal (1 unit)*
£119.19
(exc. VAT)
£143.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.19 |
*price indicative
- RS Stock No.:
- 425-611
- Mfr. Part No.:
- EVNB411A-F25A-5D-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Bronze | |
| Outlet Port Size | 1 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Bronze | ||
Outlet Port Size 1 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
