Eaton 60 VA Chassis Mount Transformer, 230 V, IEC EN, CE, VDE, CSA, UL

Subtotal (1 unit)*

£46.70

(exc. VAT)

£56.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.70

*price indicative

RS Stock No.:
251-950
Mfr. Part No.:
204936 STN0,06(400/230)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

60VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

78mm

Weight

1.12kg

Minimum Operating Frequency

50Hz

Series

STN

Width

66mm

Length

79mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC EN, CE, VDE, CSA, UL

COO (Country of Origin):
AT
The Eaton Control transformer from Eaton represents a hallmark of efficiency and reliability in electrical applications. Designed for optimal performance, it operates with a rated input voltage of 400± 5 % V, delivering a stable output of 230 V. This transformer is ideal for single-phase control applications, ensuring excellent thermal stability and superior insulation.

Insulation class B for effective thermal management

Suitable for UL and CSA compliant branch circuits

Optimised for minimal short circuit losses

Corrosion resistant

Comprehensive documentation and resources provided for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy