TE Connectivity, 180mΩ 10W Wire Wound Chassis Mount Resistor THS10R18J ±5%

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.89

*price indicative

Packaging Options:
RS Stock No.:
754-7635
Mfr. Part No.:
THS10R18J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

180mΩ

Power Rating

10W

Series

THS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C