TE Connectivity THS10680RJ, 680 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7607
- Mfr. Part No.:
- THS10680RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 754-7607
- Mfr. Part No.:
- THS10680RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | THS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series THS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity THS50R68J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 3-2176720-5, 680 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity HSA50R68J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176727-5, 680 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity THS15R68J, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 3-2176723-0, 680 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176722-1, 680 Ω 45 W Wirewound Chassis Mount Resistor 5 %
