TE Connectivity THS50R15J, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7402
- Mfr. Part No.:
- THS50R15J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.08 |
| 25 - 49 | £3.81 |
| 50 - 99 | £3.48 |
| 100 - 249 | £3.10 |
| 250 + | £2.82 |
*price indicative
- RS Stock No.:
- 754-7402
- Mfr. Part No.:
- THS50R15J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Standards/Approvals | MIL | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Standards/Approvals MIL | ||
Overall Width 17mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS75330RJ, 330 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J8R2CX, 8.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150330RJ, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15047RJ, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150150RJ, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250100RJ, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
