TE Connectivity, 20mΩ 50W Wire Wound Chassis Mount Resistor THS50R02J ±5%

Bulk discount available

Subtotal (1 unit)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 41 left, ready to ship
  • Plus 5 left, ready to ship from another location
  • Final 36 unit(s) shipping from 13 November 2025
Units
Per unit
1 - 24£3.81
25 - 49£3.54
50 - 99£3.23
100 - 249£2.89
250 +£2.63

*price indicative

Packaging Options:
RS Stock No.:
754-7395
Mfr. Part No.:
THS50R02J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20mΩ

Power Rating

50W

Series

THS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

50W Aluminium housed wirewound power resistors - THS50 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links