TE Connectivity THS25R22J, 220 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 unit)*

£4.05

(exc. VAT)

£4.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 68 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.05

*price indicative

Packaging Options:
RS Stock No.:
754-7196
Mfr. Part No.:
THS25R22J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

220mΩ

Power Rating

25W

Series

THS25

Packaging

Tray

Package/Case

Aluminium

Temperature Coefficient

+50 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

51mm

Maximum Operating Temperature

250°C

Overall Height

15mm

Standards/Approvals

RoHS

Overall Width

28mm

25W Aluminium housed wirewound power resistors - THS25 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links