TE Connectivity HSA5047RJ, 47 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 25 more to save £13.50

View bulk pricing options

Subtotal (1 unit)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£6.18-
25 - 49£5.64£13.50
50 - 99£4.71£73.50
100 - 249£4.03£215.00
250 +£3.76£605.00

*price indicative

Packaging Options:
RS Stock No.:
720-5268
Mfr. Part No.:
HSA5047RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HSA50

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

72.5mm

Standards/Approvals

RoHS

Overall Width

30mm

Overall Height

17mm

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy