TE Connectivity, 6.8kΩ 25W Wire Wound Panel Mount Resistor HSA256K8J ±5%
- RS Stock No.:
- 720-5142
- Mfr. Part No.:
- HSA256K8J
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-5142
- Mfr. Part No.:
- HSA256K8J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8kΩ | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -30ppm/°C | |
| Maximum Temperature Coefficient | +30ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8kΩ | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
