TE Connectivity HSA2568RJ, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5081
- Mfr. Part No.:
- HSA2568RJ
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 153 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.28 |
*price indicative
- RS Stock No.:
- 720-5081
- Mfr. Part No.:
- HSA2568RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Width | 28mm | |
| Standards/Approvals | MIL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Width 28mm | ||
Standards/Approvals MIL | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA25220RJ, 220 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS251K5J, 1.5 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA258R2J, 8.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R82J, 820 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2518RJ, 18 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2547RJ, 47 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176721-5, 100 Ω 25 W Wirewound Chassis Mount Resistor 5 %
