TE Connectivity, 220mΩ 25W Wire Wound Chassis Mount Resistor HSA25R22J ±5%

Stock information currently inaccessible
RS Stock No.:
720-4993
Mfr. Part No.:
HSA25R22J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220mΩ

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN