TE Connectivity HSA101K0J, 1 kΩ 16 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-4959
- Distrelec Article No.:
- 302-50-592
- Mfr. Part No.:
- HSA101K0J
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.77
(exc. VAT)
£4.52
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 28 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.77 |
*price indicative
- RS Stock No.:
- 720-4959
- Distrelec Article No.:
- 302-50-592
- Mfr. Part No.:
- HSA101K0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA101K0J, 1 kΩ 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1068RJ, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA101R0J, 1 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA103R3J, 3.3 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA10120RJ, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA10100RJ, 100 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1010RJ, 10 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
