TE Connectivity, 470Ω 20W Wire Wound Chassis Mount Resistor SQBW20470RJ ±5%
- RS Stock No.:
- 702-8033
- Mfr. Part No.:
- SQBW20470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.558 | £7.79 |
| 50 - 95 | £1.168 | £5.84 |
| 100 - 245 | £1.012 | £5.06 |
| 250 - 495 | £0.886 | £4.43 |
| 500 + | £0.864 | £4.32 |
*price indicative
- RS Stock No.:
- 702-8033
- Mfr. Part No.:
- SQBW20470RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Power Rating | 20W | |
| Series | SQ | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Power Rating 20W | ||
Series SQ | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
